Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AL 3 :: 600 mAh, Li-Ion for ALCATEL GYARI


AKKU AL 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • ALCATEL GYARI
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 34 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Alcatel: CAB20G0000C1, CAB3010010C1, CAB30B4000C1

Replacement battery suitable for:
ALCATEL GYARI / One Touch Mini / OT-280 / OT-303A / OT-320 / OT-363 / OT-505 / OT-708
VODAFONE 331 / 541 / VF331 / VF541

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 600 mAh
  • Length: 46,7 mm
  • Width: 34,0 mm
  • Height: 4,8 mm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • ALCATEL GYARI
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 34 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Datasheet/manual