Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AL 2 :: 700 mAh, Li-Ion for ALCATEL 2010D


AKKU AL 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • ALCATEL 2010D
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 33.9 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Alcatel: CAB22B0000C1, CAB22D0000C1
T-Mobile: CAB22D0000C1

Replacement battery suitable for:
ALCATEL 2010D / One Touch 2010D / One Touch 356 / One Touch 665 / OT-2010 / OT-2010D / OT-356, OT-665 / OT-665X
T-MOBILE Accord

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 700 mAh
  • Length: 46,9 mm
  • Width: 33,9 mm
  • Height: 4,6 mm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • ALCATEL 2010D
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.9 mm
    • Width
    • 33.9 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Datasheet/manual