Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AEG 1 :: 1050 mAh, Li-Ion for AEG Fono 3


AKKU AEG 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • AEG Fono 3
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.9 mm
    • Height
    • 6.9 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.9 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AEG: BP-MPB16, DR11-2009, DR6-2009
Doro: BP-MPB16, DR11-2009, DR6-2009 , HARE
Hagenuk: BP-MPB16, DR11-2009, DR6-2009

Replacement battery suitable for:
AEG Fono 3
CAT B100
DORO 330gsm / HandleEasy 330 / HandleEasy 330gsm
HAGENUK Fono 3

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1050 mAh
  • Length: 53,0 mm
  • Width: 33,9 mm
  • Height: 6,9 mm



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
    • Design
    • für Handy
    • Model
    • AEG Fono 3
    • Category
    • Zelle
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Interfaces
    • Connection
    • Kontaktflächen
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.9 mm
    • Height
    • 6.9 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.9 Wh
Datasheet/manual