Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU KINDLE 3 :: 1600 mAh, Li-Ion for AMAZON Kindle Paperwhite 2013


AKKU KINDLE 3

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Ion
    • Design
    • für Amazon Kindle Paperwhite 2013
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
AMAZON Kindle Paperwhite 2013 / Kindle Touch 3G 6" 2013 / Kindle Touch 6" 2013

Identical to the following batteries:
AMAZON 58-000049 / MC-354775-05 / S13-R1-D / S13-R1-S



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Ion
    • Design
    • für Amazon Kindle Paperwhite 2013
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 1600 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual