Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GOOGLE 1 :: 4300 mAh, Li-Pol for GOOGLE Nexus 7


AKKU GOOGLE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Pol
    • Design
    • For Google Nexus 7
    • Category
    • Cell
  • Interfaces
    • Connection
    • Connection cable
  • Electrical values
    • Capacitance
    • 4300 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
ASUS ME301T-A1 / MeMO Pad ME301T / MeMO Pad ME301T 16GB / MeMO Smart PAD 10.1
GOOGLE Nexus 7 / Nexus 7 16GB / Nexus 7 32GB / Nexus 7 8GB / Nexus 7"

Identical to the following batteries:
ASUS 0B200-00120100M-A1A1A-219-17QE / C11-ME370T / ME3PNJ3
GOOGLE 0B200-00120100M-A1A1A-219-17QE / C11-ME370T / ME3PNJ3



Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Pol
    • Design
    • For Google Nexus 7
    • Category
    • Cell
  • Interfaces
    • Connection
    • Connection cable
  • Electrical values
    • Capacitance
    • 4300 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual