Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU TOP 3 :: 700 mAh, NiMH for TOPCOM 3700


AKKU TOP 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Model
    • TOPCOM 3700
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 700 mAh
    • Voltage
    • 3.5 V
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
TOPCOM Twintalker 3700



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMH
    • Model
    • TOPCOM 3700
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 700 mAh
    • Voltage
    • 3.5 V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual