Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SYM 3 :: 3600 mAh, Li-Ion for SYMBOL MC 70


AKKU SYM 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SYMBOL MC 70
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SYMBOL MC70

Identical to the following batteries:
SYMBOL 82-71363-03 / 82-71365-01 / BTRY-MC70EAB00



Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SYMBOL MC 70
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual