0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SYM 1 :: 2200 mAh, Li-Ion for SYMBOL MC9000


AKKU SYM 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SYMBOL MC9000
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 2200 mAh
    • Voltage
    • 7.4 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SYMBOL MC9000 / MC9010 / MC9050 / MC9060 / MC9062 / MC9090 / MC9097 Serie / RD5000 Mobile RFID Reader

Identical to the following batteries:
SYMBOL 21-61261-01 / 21-65587-01 / 21-65587-02 / BTRY-MC90SAB00-01 / KT-21-61261 / KT-21-61261-01



Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SYMBOL MC9000
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 2200 mAh
    • Voltage
    • 7.4 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual