Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SON 2 :: 3600 mAh, Li-Po for SONOS CB100


AKKU SON 2

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Pol
    • Model
    • SONOS CB100
    • Category
    • Zelle
  • Measures
    • Length
    • 136.8 mm
    • Height
    • 5.6 mm
    • Width
    • 44.1 mm
  • Interfaces
    • Connection
    • Stecker
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Remote Control replacement battery (not an original battery from the manufacturer)

Identical to the following batteries:
SONOS: CP-CR100, URC-CB100

Replacement battery suitable for:
SONOS Controller CB100 / Controller CR100

  • Technology: Li-Polymer
  • Voltage: 3,7 V
  • Capacity: 3600 mAh
  • Length: 136,8 mm
  • Width: 44,1 mm
  • Height: 5,6 mm



Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Pol
    • Model
    • SONOS CB100
    • Category
    • Zelle
  • Measures
    • Length
    • 136.8 mm
    • Height
    • 5.6 mm
    • Width
    • 44.1 mm
  • Interfaces
    • Connection
    • Stecker
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual