Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 15 :: 1800 mAh, NiMH for MOTOROLA GP300


AKKU MOT 15

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • NiMH
    • Model
    • MOTOROLA GP300
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 7.5 V
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA GP300

Identical to the following batteries:
MOTOROLA HNN9628A



Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • NiMH
    • Model
    • MOTOROLA GP300
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 7.5 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual