Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 14 :: 1650 mAh, NiMH for MOTOROLA T5320


AKKU MOT 14

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • NiMH
    • Model
    • MOTOROLA T5320
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1650 mAh
    • Voltage
    • 3.6 V
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA T5320 / T5400 / T5420 / T5600 / T5620 / T5700 / T5710 / T5720 / T5800 / T5820 / T5950

Identical to the following batteries:
MOTOROLA HKNN4002 / KEBT-071-A



Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • NiMH
    • Model
    • MOTOROLA T5320
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1650 mAh
    • Voltage
    • 3.6 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual