Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 13 :: 1800 mAh, Li-Ion for MOTOROLA GP1280


AKKU MOT 13

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Ion
    • Model
    • MOTOROLA GP1280
    • Category
    • Zelle
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 7.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA GP1280 / GP140 / GP240 / GP280 / GP320 / GP328 / GP329 / GP338 / GP339 / GP360 / GP380 / GP540 / GP580 / GP640 / GP680 / HT1200 / HT1250 / HT1250.LS / HT1250.LS+ / HT1500 / HT1550 / HT1550.XLS / HT750 / MTX8250 / MTX8250.LS / MTX850 / MTX850.LS / MTX9250 / MTX950 / PR860

Identical to the following batteries:
MOTOROLA HNN9013 / HNN9013B / HNN9013DR



Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Ion
    • Model
    • MOTOROLA GP1280
    • Category
    • Zelle
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 7.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual