Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ING 1 :: 2600 mAh, Li-Ion for INGENCIO IWL220


AKKU ING 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • INGENCIO IWL220
    • Category
    • Cell
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 2600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
INGENCIO IWL220 / iWL220 GPRS / iWL250 / iWL250 Bluetooth / iWL250 GPRS

Identical to the following batteries:
INGENCIO 295006044 / F26401964



Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • INGENCIO IWL220
    • Category
    • Cell
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 2600 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual