Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GP 1 :: 350 mAh, Li-Po for GoPro Wi-Fi Remote


AKKU GP 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Actioncam
    • Technology
    • Li-Pol
    • Model
    • GoPro Wi-Fi Remote
    • Category
    • Cell
  • Measures
    • Length
    • 36 mm
    • Height
    • 5.1 mm
    • Width
    • 29.4 mm
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 350 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Remote Control replacement battery (not an original battery from the manufacturer)

Identical to the following batteries:
GoPro: YD362937P

Replacement battery suitable for:
GOPRO ARMTE-001 / Wi-Fi Remote

  • Technology: Li-Polymer
  • Voltage: 3,7 V
  • Capacity: 350 mAh
  • Length: 36,0 mm
  • Width: 29,4 mm
  • Height: 5,1 mm



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Actioncam
    • Technology
    • Li-Pol
    • Model
    • GoPro Wi-Fi Remote
    • Category
    • Cell
  • Measures
    • Length
    • 36 mm
    • Height
    • 5.1 mm
    • Width
    • 29.4 mm
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 350 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual