Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DENSO 1 :: 1800 mAh, Li-Ion for DENSO BHT-200 series


AKKU DENSO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Ion
    • Model
    • DENSO BHT-200 series
    • Category
    • Zelle
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
DENSO BHT-200 series / BHT-300 series / BHT-400 series / BT-20L



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Technology
    • Li-Ion
    • Model
    • DENSO BHT-200 series
    • Category
    • Zelle
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual