Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BS 1 :: 1800 mAh, Li-Ion for BANKSYS Xentissimo


AKKU BS 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • BANKSYS Xentissimo
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
BANKSYS Xentissimo
CASIO DT-5023LBAT / DT-X10 / DT-X10M10E / DT-X10M30E / IT-70 Series / IT-700
SYMBOL MC50 / PDT 8100 / PDT 8133 / PDT 8137 / PDT 8142 / PDT 8146 / PPT 2700 / PPT 2733 / PPT 2734 / PPT 2740 / PPT 2742 / PPT 2746 / PPT 2800 / PPT 2833 / PPT 2837 / PPT 2842 / PPT 8800 / PPT 8846 / PPT 8860 / PPT 8866 / SPT 1700 / SPT 1733 / SPT 1740 / SPT 1746 / SPT 1800 / SPT 1833 / SPT 1834 / SPT 1842 / SPT 1846

Identical to the following batteries:
BANKSYS 3032610137 / BSYS05006
SYMBOL 20-36098-01 / 21-52319-01 / 21-54882-01 / 21-58236-0 / BTRY-MC50EAB00



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • BANKSYS Xentissimo
    • Category
    • Cell
  • Interfaces
    • Connection
    • Contact surfaces
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual