Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AL 1 :: 1750 mAh, Li-Ion for ALCATEL One Touch Link Y800


AKKU AL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Ersatzakku
    • Design
    • für Fernbedienung
    • Technology
    • Li-Ion
    • Model
    • ALCATEL One Touch Link Y800
    • Category
    • Zelle
  • Measures
    • Length
    • 64.5 mm
    • Height
    • 5.2 mm
    • Width
    • 43.9 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1750 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Remote Control replacement battery (not an original battery from the manufacturer)

Identical to the following batteries:
ALCATEL CAB23V0000C1

Replacement battery suitable for:
ALCATEL One Touch Link Y800 / One Touch Link Y800Z / One Touch Y580 / One Touch Y800 / One Touch Y800Z

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1750 mAh
  • Length: 64,5 mm
  • Width: 43,9 mm
  • Height: 5,2 mm



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ersatzakku
    • Design
    • für Fernbedienung
    • Technology
    • Li-Ion
    • Model
    • ALCATEL One Touch Link Y800
    • Category
    • Zelle
  • Measures
    • Length
    • 64.5 mm
    • Height
    • 5.2 mm
    • Width
    • 43.9 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Electrical values
    • Capacitance
    • 1750 mAh
    • Voltage
    • 3.7 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual