Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT8 :: GPS navigation battery for TomTom 340S, 1100 mAh


AKKU GPS TT8

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom 340S
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 1100 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 34 mm
    • Depth
    • 5.8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
GPS navigation battery

Identical to the following batteries:
TomTom: 6027A0090721, 6027A0093901, FLB0920012619, FMB0829021142, FMEB0939041646, R2

Replacement battery suitable for:
TOMTOM 340S LIVE XL / 4EG0.001.08 / One XL 340 / One XL 4EG0.001.17 / Pro 4000 / XXL

(kein Original-Akku des Herstellers)



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom 340S
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 1100 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 46.7 mm
    • Width
    • 34 mm
    • Depth
    • 5.8 mm
  • Weights
    • Weight
    • 0.02 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual