Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT6 :: GPS navigation battery for TomTom One, 800 mAh


AKKU GPS TT6

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom One
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 800 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 34 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
GPS navigation battery

Identical to the following batteries:
TomTom: F650010252, F709070710

Replacement battery suitable for:
TOMTOM 4K00.100 / 4N00.004 / 4N00.004.2 / 4N00.005 / 4N00.006 / 4N00.012 / 4N01.000 / 4N01.001 / 4N01.002 / 4N01.003 / NVT2B225 / One / One 3rd Edition DACH / One Europe / One IQ / One IQ Routes / One Regional / One S4L / One S4L Rider 2nd / One V2 / One V3 / One V5 / One Version 3 / One XL Dach TML / One XL Europe / Rider

(kein Original-Akku des Herstellers)



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom One
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 800 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 34 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual