Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT14 :: GPS navigation battery for TomTom Go825, 1000 mAh


AKKU GPS TT14

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom Go825
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 43.2 mm
    • Width
    • 37.6 mm
    • Depth
    • 6.6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
GPS navigation battery

Identical to the following batteries:
TomTom: AHL03711022, VF6M

Replacement battery suitable for:
TOMTOM 4EH45 / 4EH52 / 4EJ41 / 4EJ51 / 4ER41 / 4ER5 / 4ER5.001.01 / 4ER51 / G0 825 / Go 820 / Go Live 820 / Go Live 825

(kein Original-Akku des Herstellers)



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • TomTom Go825
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 43.2 mm
    • Width
    • 37.6 mm
    • Depth
    • 6.6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual