Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS GAR9 :: GPS navigation battery for Garmin Nüvi, 900 mAh


AKKU GPS GAR9

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • Garmin Nüvi
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 52.4 mm
    • Width
    • 36.5 mm
    • Depth
    • 5.7 mm
  • Weights
    • Weight
    • 0.021 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
GPS navigation battery

Identical to the following batteries:
Garmin: 361-00035-03

Replacement battery suitable for:
GARMIN Nüvi 2405 / Nüvi 2405LT / Nüvi 2447 / Nüvi 2447 LMT / Nüvi 2447LT / Nüvi 2455LMT / Nüvi 2455LT / Nüvi 2457 / Nüvi 2457LMT / Nüvi 2475LT / Nüvi 2495LMT / Nüvi 2505 / Nüvi 2505LT / Nüvi 2547 / Nüvi 2547 LMT / Nüvi 2555LMT / Nüvi 2555LT / Nüvi 2597 / Nüvi 2597 LMT

(kein Original-Akku des Herstellers)



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • Garmin Nüvi
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Stecker
  • Measures
    • Length
    • 52.4 mm
    • Width
    • 36.5 mm
    • Depth
    • 5.7 mm
  • Weights
    • Weight
    • 0.021 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual