Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS BE1 :: GPS navigation battery for Becker Traffic Assist, 1000 mAh


AKKU GPS BE1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • Becker Traffic Assist
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 51.9 mm
    • Width
    • 36.5 mm
    • Depth
    • 6.8 mm
  • Weights
    • Weight
    • 0.024 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
GPS navigation battery

Identical to the following batteries:
Becker: SJM120

Replacement battery suitable for:
BECKER Traffic Assist Z113

(kein Original-Akku des Herstellers)



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Model
    • Becker Traffic Assist
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 51.9 mm
    • Width
    • 36.5 mm
    • Depth
    • 6.8 mm
  • Weights
    • Weight
    • 0.024 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual