Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 61 :: 2000 mAh, NiMH for SAMSUNG VCR8875


AKKU SAM 61

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • SAMSUNG VCR8875
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Stecker
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAMSUNG VCR8875

Identical to the following batteries:
SAMSUNG DJ96-00136B



Package weight : 0.56 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • SAMSUNG VCR8875
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Stecker
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual