0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NEATO 1 :: 3500 mAh, NiMH for NEATO All Floor


AKKU NEATO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Haushaltsroboter
    • Technology
    • NiMH
    • Model
    • NEATO All Floor
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 3500 mAh
    • Voltage
    • 7.2 V
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NEATO All Floor / Signature 25 / XV Signature / XV Signature Pro / XV-11 / XV-12 / XV-14 / XV-15 / XV-21

Identical to the following batteries:
NEATO 205-0001 / 945-0005 / 945-0006



Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Haushaltsroboter
    • Technology
    • NiMH
    • Model
    • NEATO All Floor
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 3500 mAh
    • Voltage
    • 7.2 V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual