0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IROB 3 :: 2000 mAh, NiMH for IROBOT Braava 380


AKKU IROB 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Haushaltsroboter
    • Technology
    • NiMH
    • Model
    • IROBOT Braava 380
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 7.2 V
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
IROBOT Braava 380 / Braava 380T

Identical to the following batteries:
IROBOT 4409709 / GPRHC202N026



Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • für Haushaltsroboter
    • Technology
    • NiMH
    • Model
    • IROBOT Braava 380
  • Interfaces
    • Connection
    • Plug
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 7.2 V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual