Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IROB 2 :: 3600 mAh, NiMH for IROBOT Scooba 330


AKKU IROB 2

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • IROBOT Scooba 330
    • Technology
    • NiMH
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
IROBOT Scooba 330 / Scooba 340 / Scooba 34001 / Scooba 350 / Scooba 380 / Scooba 385 / Scooba 5800 / Scooba 5806 / Scooba 5900 / Scooba 5910 / Scooba 5920 / Scooba 5930 / Scooba 5940 / Scooba 5950 / Scooba 5999 / Scooba 6050



Package weight : 0.875 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 3600 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • IROBOT Scooba 330
    • Technology
    • NiMH
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual