Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU IROB 1 :: 3300 mAh, NiMH for IROBOT Roomba 500


AKKU IROB 1

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 3300 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • IROBOT Roomba 500
    • Technology
    • NiMH
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
IROBOT Roomba 500 / Roomba 510 / Roomba 520 / Roomba 521 / Roomba 530 / Roomba 531 / Roomba 532 / Roomba 535 / Roomba 540 / Roomba 550 / Roomba 555 / Roomba 560 / Roomba 562 / Roomba 570 / Roomba 580 / Roomba 610 Professional / Roomba 620 / Roomba 780



Package weight : 0.702 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 3300 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • IROBOT Roomba 500
    • Technology
    • NiMH
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual