Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EZIC 2 :: 2000 mAh, NiMH for E.ZICLEAN Furtiv


AKKU EZIC 2

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • E.ZICLEAN Furtiv
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Kontaktflächen
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
E.ZICLEAN Furtiv
HOOVER RBC001011 39001008 1314 (2013-04-01) 9953 (2099-12-31) / RBC002011 39000958 1222 (2012-06-01) 9953 (2099-12-31) / RBC003011 39000845 1129 (2011-07-18) 1502 (2015-01-07) / RBC003021 39000954 1214 (2012-04-08) 9953 (2099-12-31) / RBC0035011 39000968 1227 (2012-07-02) 9953 (2099-12-31) / RBC004B011ROBO 39000967 1222 (2012-06-01) 9953 (2099-12-31) / RBC006011 39000846 1129 (2011-07-18) 1502 (2015-01-07) / RBC007B011 39001051 1322 (2013-06-01) 1502 (2015-01-07) / RBC009001 39000911 1143 (2011-10-24) 1502 (2015-01-07) / RBC009011 39000847 1129 (2011-07-18) 1502 (2015-01-07) / RBC009013 39000982 1235 (2012-09-01) 9953 (2099-12-31) / RBC011011 39000970 1226 (2012-07-01) 1502 (2015-01-07) / RBC012011 39000971 1226 (2012-07-01) 1502 (2015-01-07)
INDREAM 9200 / 9300 / 9300XR / 9700
KLARSTEIN Cleantouch
SAMBA R / XR210
TANGO 310 / AiCleaner / X3s
YOO Digital IWIP 1000 / Digital IWIP 600

Identical to the following batteries:
HOOVER 0612092014
INDREAM NS3000D03X3 / YX-NI-MH-022144
SAMBA YX-NI-MH-022144



Package weight : 0.566 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 14.4 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • E.ZICLEAN Furtiv
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Kontaktflächen
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual