Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DYS 4 :: 1500 mAh, Li-Ion for DYSON DC35, DC57


AKKU DYS 4

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 22.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • General
    • Category
    • Cell
    • Design
    • für Haushaltsroboter
    • Model
    • DYSON DC35, DC57
    • Technology
    • Li-Ion
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
DYSON DC35 / DC57

Identical to the following batteries:
DYSON 202932-03



Package weight : 0.413 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 22.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • General
    • Category
    • Cell
    • Design
    • für Haushaltsroboter
    • Model
    • DYSON DC35, DC57
    • Technology
    • Li-Ion
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual