Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DYS 2 :: 1500 mAh, Li-Ion for DYSON DC31


AKKU DYS 2

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 22.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • General
    • Category
    • Cell
    • Design
    • für Haushaltsroboter
    • Model
    • DYSON DC31
    • Technology
    • Li-Ion
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
DYSON DC31 / DC34 / DC35 (before June 2013) / DC44 Animal / DC45

Identical to the following batteries:
DYSON 917083-01 / 917083-04



Package weight : 0.401 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 22.2 V
  • Environmental information
    • dangerous goods
    • UN3480/188
  • General
    • Category
    • Cell
    • Design
    • für Haushaltsroboter
    • Model
    • DYSON DC31
    • Technology
    • Li-Ion
    • Type
    • Replacement battery
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual