Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DD 2 :: 1500 mAh, NiMH for DIRT DEVIL Evo


AKKU DD 2

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 7.2 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • DIRT DEVIL Evo
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Stecker
  • Packaging
    • Packaging
    • Einzelverpackung
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
DIRT-DEVIL Evo
IROBOT Braava 320 / Mint 4200 / Mint 4205

Identical to the following batteries:
IROBOT 4408927 / GPRHC152M073



Package weight : 0.163 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 7.2 V
  • General
    • Design
    • für Haushaltsroboter
    • Model
    • DIRT DEVIL Evo
    • Technology
    • NiMH
    • Type
    • Ersatzakku
  • Interfaces
    • Connection
    • Stecker
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual