Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1575-LIP :: 650mAh Li-pol SONY/ERICSSON J300, K310

Item-No.: HCP 1575-LIP
€8,20
Category of goods: 1 = discountable

HCP 1575-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Model
    • J300i / K310i / K320i / K510i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 47.5 mm
    • Width
    • 35 mm
    • Height
    • 4.75 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
BST-36

Replacement battery suitable for:
SONY-ERICSSON J300i / K310i / K320i / K510i / T250i / W200i / Z310i / Z550i



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Model
    • J300i / K310i / K320i / K510i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 47.5 mm
    • Width
    • 35 mm
    • Height
    • 4.75 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual