Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1514-LI :: 650mAh Li-ion SONY/ERICSSON K550/K800i

Item-No.: HCP 1514-LI
€4,99
Category of goods: 1 = discountable

HCP 1514-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • K550i / K800i / K810i / M600i / P1i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
    • Height
    • 4 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SONY-ERICSSON K550i / K800i / K810i / M600i / P1i / P990i / V640i / V800 / W300i / W850i / W900i / W950i / Z800 / T700



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • K550i / K800i / K810i / M600i / P1i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
    • Height
    • 4 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual