Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1512-LI :: 900 mAh Li-ion for SONY/ERICSSON K770i/K850i

Item-No.: HCP 1512-LI
€5,30
Category of goods: 1 = discountable

HCP 1512-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C510 / C902 / C905 / Jalou / K770i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 41 mm
    • Width
    • 40 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SONY-ERICSSON C510 / C902 / C905 / Jalou / K770i / K850i / R300 / S312 / S500i / T303 / T650i / W580i / W760i / W902 / W980 / W995 / Z770i



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C510 / C902 / C905 / Jalou / K770i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 41 mm
    • Width
    • 40 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual