Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 47-LIP :: 900mAh Li-pol for SIEMENS C/M/S35(i)

Item-No.: HCP 47-LIP
€5,80
Category of goods: 1 = discountable

HCP 47-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Model
    • C35 / C35i / M35 / M35i / S35 / S35 / S35i
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3,6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 53.6 mm
    • Width
    • 31.4 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.68 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS C35 / C35i / M35 / M35i / S35 / S35 / S35i



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Model
    • C35 / C35i / M35 / M35i / S35 / S35 / S35i
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3,6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 53.6 mm
    • Width
    • 31.4 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.68 Wh
Datasheet/manual