Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 406-LI :: 900mAh Li-ion for Siemens S65/SK65 /M65

Item-No.: HCP 406-LI
€5,30
Category of goods: 1 = discountable

HCP 406-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • A31 / C65 / C72 / C75 / S65 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 52 mm
    • Width
    • 38 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS A31 / AX72 / AX75 / C65 / C72 / C75 / CF62 / CF75 / CFX65 / M65 / M81 / ME75 / S65 / S75 / SK65



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • A31 / C65 / C72 / C75 / S65 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 52 mm
    • Width
    • 38 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual