0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SIE 7 :: 750 mAh, Li-Ion for SIEMENS AX72


AKKU SIE 7

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • AX72 / C70 / CF62 / Gigaset M2 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.8 mm
    • Width
    • 40.3 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Siemens: V30145-K1310-X363

Replacement battery suitable for:
SIEMENS AX72 / AX75 / C65 / C65C / C65V / C70 / CF62 / CFX65 / CT65 / CV65 / Gigaset M2 Professional

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 750 mAh
  • Length: 51,8 mm
  • Width: 40,3 mm
  • Height: 5,3 mm



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • AX72 / C70 / CF62 / Gigaset M2 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.8 mm
    • Width
    • 40.3 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Datasheet/manual