Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SIE 4 :: 900 mAh, Li-Ion for SIEMENS A52


AKKU SIE 4

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • A52 / A55 / A57 / A60 / C60 / M55 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 37.2 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Siemens: EBA-510

Replacement battery suitable for:
SIEMENS A52 / A55 / A57 / A60 / A62 / A65 / A70 / A75 / C55 / C60 / M55 / MC60 / MCT62 / Optipoint WL2 / S55

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 900 mAh
  • Length: 50,4 mm
  • Width: 37,2 mm
  • Height: 7,5 mm



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • A52 / A55 / A57 / A60 / C60 / M55 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 37.2 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Datasheet/manual