Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1146-LI :: 1300mAh Li-Ion for SAMSUNG Galaxy S i9000

Item-No.: HCP 1146-LI
€4,99
Category of goods: 1 = discountable

HCP 1146-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • Galaxy S i9000
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.7 mm
    • Width
    • 50.7 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.029 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)


Replacement battery suitable for:
SAMSUNG Galaxy S i9000


Mobile phone battery with powerful cells for long stand-by and talk time. The integrated electronics protect the battery
completely.

• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• 3-year performance warranty
• Can still be charged with the original power supply

• Technology: Li-Ion
• Voltage: 3.7 V
• Capacity: 1,300 mAh
• Length: 51.7 mm
• Width: 50.7 mm
• Height: 5.9 mm
• Colour: black
• Weight: 29 g
• Design: internal



Package weight : 0.0357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • Galaxy S i9000
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.7 mm
    • Width
    • 50.7 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.029 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Datasheet/manual