0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1143-LI :: 600mAh Li-ion for Samsung E570/J700

Item-No.: HCP 1143-LI
€5,10
Category of goods: 1 = discountable

HCP 1143-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-E570 / SGH-J700
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 33.5 mm
    • Height
    • 5,25 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2,035 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)


Replacement battery suitable for:
SAMSUNG SGH-E570 / SGH-J700



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-E570 / SGH-J700
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 33.5 mm
    • Height
    • 5,25 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2,035 Wh
Datasheet/manual