Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1140-LI :: 750mAh Li-ion for SAMSUNG U800, U900

Item-No.: HCP 1140-LI
€7,10
Category of goods: 1 = discountable

HCP 1140-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-L170 / SGH-L810 / SGH-U800 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 40 mm
    • Width
    • 32.5 mm
    • Height
    • 6.6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.775 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: AB653039CECSTD

Replacement battery suitable for:
SAMSUNG SGH-L170 / SGH-L810 / SGH-U800 / SGH-U900 / SGH-E950



Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-L170 / SGH-L810 / SGH-U800 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 40 mm
    • Width
    • 32.5 mm
    • Height
    • 6.6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.775 Wh
Datasheet/manual