Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1125-LI :: 550mAh Li-ion SAMSUNG SGH-E250/900/X150

Item-No.: HCP 1125-LI
€7,10
Category of goods: 1 = discountable

HCP 1125-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-B320 / SGH-C120 / SGH-C130 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 49 mm
    • Width
    • 34 mm
    • Height
    • 4 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAMSUNG SGH-B320 / SGH-C120 / SGH-C130 / SGH-C140 / SGH-C260 / SGH-C270 / SGH-C300 / SGH-D520 / SGH-D720 / SGH-D730 / SGH-E250 / SGH-E380 / SGH-E500 / SGH-E870 / SGH-E900 / SGH-X150 / SGH-X160 / SGH-X200 / SGH-X210 / SGH-X300 / SGH-X500 / SGH-X510 / SGH-X520 / SGH-X530 / SGH-X630 / E1080 / E1100 / E1107 / E1120 / E1150 / E1310 / E1360 / E210 / E2100 / GT-S3100 / SGH-M150 / SGH-M200 / SGH-M310.


Replaces: Samsung AB463446BUCSTD



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • SGH-B320 / SGH-C120 / SGH-C130 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 49 mm
    • Width
    • 34 mm
    • Height
    • 4 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh
Datasheet/manual