0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 45 :: 850 mAh, Li-Ion for SAMSUNG C3520


AKKU SAM 45

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C3520 / C3750 / E1050 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.9 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: AB463446BUCSTD, BST3108BECSTD

Replacement battery suitable for:
SAMSUNG C3520 / C3750 / E1050 / E1080 / E1100 / E1120 / E1150 / E1190 / E1200 / E1230 / E1360 / E2100 / E2330 / E2350B / E2600 / Glamour S5150 / S3030 / S3100 / S3110 / SGH-B130 / SGH-B300 / SGH-B320 / SGH-B520 / SGH-C120 / SGH-C130 / SGH-C140 / SGH-C260 / SGH-C270 / SGH-C300 / SGH-D520 / SGH-D730 / SGH-E210 / SGH-E250 / SGH-E380 / SGH-E500 / SGH-E900 / SGH-M150 / SGH-M200 / SGH-M310 / SGH-X150 / SGH-X160 / SGH-X200 / SGH-X210 / SGH-X300 / SGH-X500 / SGH-X510 / SGH-X520 / SGH-X530 / SGH-X630

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 850 mAh
  • Length: 49,5 mm
  • Width: 33,9 mm
  • Height: 4,8 mm



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • C3520 / C3750 / E1050 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.9 mm
    • Height
    • 4.8 mm
  • Weights
    • Weight
    • 0.018 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.1 Wh
Datasheet/manual