Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 299-LI :: 1000mAh Li-ion for Nokia 9300/3250

Item-No.: HCP 299-LI
€5,25
Category of goods: 1 = discountable

HCP 299-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3250 / 6233 / 6280 / 6288 / 9300 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 41 mm
    • Width
    • 40 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 3250 / 6233 / 6280 / 6288 / 9300 / 9300i / N73 / N93



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3250 / 6233 / 6280 / 6288 / 9300 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 41 mm
    • Width
    • 40 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual