Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 295-LI :: 600mAh Li-ion for NOKIA 3220/5140/6021/7260

Item-No.: HCP 295-LI
€5,30
Category of goods: 1 = discountable

HCP 295-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3220 / 7260 / 7360 / N80 / N90 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.2 mm
    • Width
    • 33.5 mm
    • Height
    • 5.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 3220 / 3230 / 5070 / 5140 / 5140i / 5300 / 5320 XpressMusic / 5500 / 6020 / 6021 / 6060 / 6070 / 6080 / 6120 classic / 6124 classic / 7260 / 7360 / N80 / N80 Internet Edition / N90



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3220 / 7260 / 7360 / N80 / N90 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 46.2 mm
    • Width
    • 33.5 mm
    • Height
    • 5.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual