reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 292-LI :: 750 mAh Li-ion for Nokia 5100/6100/6300

Item-No.: HCP 292-LI
€4,99
Category of goods: 1 = discountable

HCP 292-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.3 mm
    • Height
    • 6.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.16 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 2220 / 2650 / 2652 / 3500 / 5100 / 6100 / 6101 / 6103 / 6125 / 6131 / 6170 / 6260 / 6300 / 7200 / 7270 / E52 / E71



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.3 mm
    • Height
    • 6.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.16 Wh
Datasheet/manual