Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 291-PLI :: 950 mAh Li-ion for NOKIA 3310, 3330, 3410, 5510. Not for 3310i!

Item-No.: HCP 291-PLI
€3,99
Category of goods: 1 = discountable

HCP 291-PLI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3310 / 3330 / 3410 / 3510 / 3510i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 38 mm
    • Height
    • 7 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 3310 / 3330 / 3410 / 3510 / 3510i / 5510 / 6650 / 6800



Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 3310 / 3330 / 3410 / 3510 / 3510i / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 38 mm
    • Height
    • 7 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual