reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 24-LIP :: 1500mAh Li-pol for NOKIA 5110-50, 6110-50


HCP 24-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103.69 mm
    • Width
    • 44.85 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replaces battery: BMS-2S, BLS-2N, BPS-2

Replacement battery suitable for:
NOKIA 5110 / 5130 / 5150 / 6110 (old version) / 6130 / 6150 / 6210 / 6310 (old version) / 6310i (old version) / 7110



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103.69 mm
    • Width
    • 44.85 mm
    • Height
    • 8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh
Datasheet/manual