Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 24-LI :: 1000mAh Li-ion for NOKIA 5110-30-50,6110-30-50

Item-No.: HCP 24-LI
€5,85
Category of goods: 1 = discountable

HCP 24-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 5110 / 5130 / 5150 / 6110 / 6130 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103.69 mm
    • Width
    • 45.5 mm
    • Height
    • 9.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.63 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replaces battery: BMS-2S, BLS-2N, BPS-2

Replacement battery suitable for:
NOKIA 5110 / 5130 / 5150 / 6110 (old version) / 6130 / 6150 / 6210 / 6310 (old version) / 6310i (old version) / 7110



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • 5110 / 5130 / 5150 / 6110 / 6130 / etc.
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 103.69 mm
    • Width
    • 45.5 mm
    • Height
    • 9.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.63 Wh
Datasheet/manual