Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 45 :: 1000 mAh, Li-Ion for NOKIA E70


AKKU NOK 45

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • E70 / HF-300 / N-Gage QD
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.9 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-6C

Replacement battery suitable for:
NOKIA Bluetooth FSE / E70 / HF-300 / N-Gage QD

  • Technology: Li-Ion
  • Voltage: 3,6 V
  • Capacity: 1000 mAh
  • Length: 53,0 mm
  • Width: 33,9 mm
  • Height: 6,8 mm



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Model
    • E70 / HF-300 / N-Gage QD
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.9 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.6 Wh
Datasheet/manual